LQM18PH3R3MFRL

Murata Electronics
81-LQM18PH3R3MFRL

LQM18PH3R3MFRL

Mfr.:

Description:
Power Inductors - SMD Fixed IND 3.3uH 700mA POWRTRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,990

Stock:

3,990 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.43 $0.43
$0.39 $3.90
$0.267 $26.70
$0.229 $114.50
$0.175 $175.00
Full Reel (Order in multiples of 4000)
$0.165 $660.00
$0.151 $1,208.00
$0.146 $3,504.00
$0.136 $6,528.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
0603 (1608 metric)
Shielded
3.3 uH
20 %
700 mA
438 mOhms
80 mA
- 55 C
+ 150 C
-
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
AEC-Q200
LQM
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Murata Electronics
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Multilayer
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 60 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Part # Aliases: EKDMAT02-KIT
Unit Weight: 0.000113 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQM Fixed Inductors

Murata LQM Series Fixed Inductors offer a wide range of current ratings, inductance values, and sizes - all with a magnetically shielded structure and low DC Resistance. LQM inductors feature a multi-layer type ferrite core and provide a current rating of up to 1800mA. LQM devices are ideal for use in voltage conversion, chokes, resonance circuits, and low-frequency filter circuit applications.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Image Description
YAGEO RP0402BRD07100RL
Thin Film Resistors - SMD 1/16 Wa 100 Ohm 0.1% 0402 AEC-Q200
Bourns CHP0805QFW-3R30ELF
Thick Film Resistors - SMD ResHigh PowerQ 0805 3R3 1% 1/2W TC200
Texas Instruments LMR51420YFDDCR
Switching Voltage Regulators SIMPLE SWITCHER power converter 4.5-V to 36-V, 2-A, synchronous buck with 40-uA IQ
Silicon Laboratories BG22-EK4108A
Bluetooth Development Tools - 802.15.1 BG22 Wireless SoC Explorer Kit
Murata LQM18PH4R7MFRL
Power Inductors - SMD 4.7 UH 20%
Murata LQM18PH1R0MFRL
Power Inductors - SMD 1 UH 20%
Murata LQM18PH1R5MFRL
Power Inductors - SMD Fixed IND 1.5uH 800mA POWRTRN
Texas Instruments TCA9548APWR
Switch ICs - Various 8-Channel I2C Switch
Diodes Incorporated DMG2301L-7
MOSFET MOSFET BVDSS
Murata LQM21NN1R2K10D
Power Inductors - SMD 1.2 UH 10%