LQH3NPN1R0MGRL

Murata Electronics
81-LQH3NPN1R0MGRL

LQH3NPN1R0MGRL

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,537

Stock:

2,537 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.398 $3.98
$0.274 $27.40
$0.234 $117.00
$0.179 $179.00
Full Reel (Order in multiples of 3000)
$0.16 $480.00
$0.151 $906.00
$0.146 $1,314.00
$0.142 $3,408.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
1212 (3030 metric)
Shielded
1 uH
20 %
2.08 A
62 mOhms
1.7 A
- 40 C
+ 125 C
-
PCB Mount
3 mm
3 mm
0.9 mm
-
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 1212
Case Code - mm: 3030
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 100 MHz
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Part # Aliases: EKDMGN08A-KIT
Unit Weight: 0.001587 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Image Description
Harwin G125-MS13405L3P
Power to the Board 1.25MM M VERT SMT 2x17 POS
ABRACON ABM3B-8.000MHZ-10-1-U-T
Crystals 8.0 MHZ 10PF
Murata BLM21SP102BH1D
Ferrite Beads 1000 OHM Alternate Sizing Guide Below
Bourns CHP2512AFX-47R0ELF
Thick Film Resistors - SMD 47 OHM 1% 3W
Texas Instruments MSP430FR2476TRHBR
16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM, 8KB SRAM, comparator, 12-bit ADC, UART/SPI/I2C, timer 32-VQFN -40 to 105
Mini-Circuits LFCN-1525+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Vishay CRCW08051K00FKEAC
Thick Film Resistors - SMD 1/8Watt 1Kohms 1% Commercial Use
Nexperia PTVS3V3P1UP,115
ESD Suppressors / TVS Diodes PTVS3V3P1UP/SOD128/FlatPower
onsemi NSVMMBT2907AWT1G
Bipolar Transistors - BJT SS SC70 GP XSTR PNP 60V
EAO 10-2603.3178S
Standard LEDs - Through Hole White LED 500mcd 20mA 3.2VDC