Imp005-Breakout

Murata Electronics Logo
81-IMP005-BREAKOUT

Imp005-Breakout

Mfr.:

Description:
WiFi Development Tools - 802.11 Imp005 Development Kit

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

48
Quantities greater than 48 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $68.33 $68.33
5 $66.65 $333.25
Product Attribute Attribute Value
Murata
WiFi Development Tools - 802.11
RoHS:  Details
Development Kits
imp0005
802.11 a/b/g/n
2.4 GHz/5 GHz
5 V
WiFi
Bulk
Antenna Connector Type: U.FL
Brand: Murata Electronics
Interface Type: USB
Product Type: WiFi Development Tools
Series: IMP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.722780 oz
USHTS:
8517620090
CNHTS:
8543909000
CAHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99
Image Description
BeagleBoard BBONE-AI Also Bought Image
Single Board Computers BeagleBone AI
Seeed Studio 113030023 Also Bought Image
Multiprotocol Development Tools Ameba RTL8722DM mini Board - Wireless Dev. Board/ Cortex M4 / TensorFlow Lite
DIGI XK3-Z8S-WZM Also Bought Image
Zigbee Development Tools - 802.15.4 XBee3 Module Dev Kit, 2.4 Ghz ZB 3.0
Adafruit 1334 Also Bought Image
Optical Sensor Development Tools RGB Color Sensor IR filter White LED
Adafruit 1713 Also Bought Image
Audio IC Development Tools MAX9814 Electret Mic Amp Breakout
Adafruit 2717 Also Bought Image
Switch IC Development Tools TCA9548A I2C Multiplexer
DIGI XB2B-WFPS-001 Also Bought Image
WiFi Modules - 802.11 Xbee Wi-Fi (S6B) PCB Ant SMT