IRA-S210ST01

Murata Electronics Logo
81-IRA-S210ST01

IRA-S210ST01

Mfr.:

Description:
Board Mount Motion & Position Sensors 4.6MVP-P -40+70C 15V IML0685

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,211

Stock:

11,211 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.70 $2.70
10 $1.76 $17.60
100 $1.65 $165.00
500 $1.39 $695.00
1,000 $1.31 $1,310.00
5,000 $1.22 $6,100.00
Product Attribute Attribute Value
Murata
Product Category: Board Mount Motion & Position Sensors
RoHS:  Details
Motion Sensor
2 V
15 V
+ 70 C
- 40 C
Through Hole
Motion
Long Pass
Box
Brand: Murata Electronics
Features: Excellent Sensitivity
Operating Supply Voltage: 15 V
Product Type: Motion & Position Sensors
Series: IRA-S
Factory Pack Quantity: 100
Subcategory: Sensors
Part # Aliases: IML-0685
Unit Weight: 0.105822 oz
USHTS:
8504508000
CNHTS:
9031499090
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8548909099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

IRA Series Pyroelectric Infrared Sensors

Murata Electronics IRA Series Pyroelectric Infrared Sensors exhibit high sensitivity and reliable performance made possible by Murata's ceramic technology and hybrid IC technique. The IRA-S sensors come standard with enhanced immunity to radio frequency interference (RFI). Applications for Murata Electronics IRA Series Pyroelectric Infrared Sensors include security, lighting appliances, and household or other appliances.

Image Description
Microchip MCP6486RT-E/OT Also Bought Image
Operational Amplifiers - Op Amps Single, 10MHz Op Amp, E Temp
ECS ECS-320-10-37B2-CKY-TR Also Bought Image
Crystals 32.000 MHz 10 pF +/-10 +/-10 -30 +85 C +/-2 ppm Max. ESR = 50
Vishay 293D107X96R3B2TE3 Also Bought Image
Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% B case Molded
Murata IML-0685 Also Bought Image
Sensor Hardware & Accessories FRESNEL LENS FOR IRA-S SERIES
Murata IML-0688 Also Bought Image
Sensor Hardware & Accessories FRESNEL LENS FOR IRA-S SERIES
Murata GRM155R61A474KE15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM155R71A474KE01D
Keystone Electronics 1024 Also Bought Image
Cylindrical Battery Contacts, Clips, Holders & Springs AA Battery Holder SMT
ZiLOG ZSFG223611 Also Bought Image
Board Mount Motion & Position Sensors PIR Sensor, Dual Element, Low Voltage, High EMI Compensated, White Light Protection
Murata IRA-S230ST01 Also Bought Image
Board Mount Motion & Position Sensors PYRO-INFRARED SENSOR - PIR