IMP003-BREAKOUT

Murata Electronics Logo
81-IMP003-BREAKOUT

IMP003-BREAKOUT

Mfr.:

Description:
Interface Modules Imp003 Development Kit

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 17

Stock:

17 Can Ship Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $39.90 $39.90
Product Attribute Attribute Value
Murata
Interface Modules
RoHS:  Details
Bulk
Brand: Murata Electronics
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
USHTS:
8517620090
CNHTS:
8543709990
CAHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

IMP003M Breakout Board

Murata Electronics IMP003M Breakout Board provides a secure and scalable platform to easily prototype the IMP003 Module with powerful, secure connectivity in a small package. The IMP003M Breakout Board features fully-integrated hardware, software, OS, APIs, and cloud servers resulting in fast, efficient time to market.

Image Description
Sensirion SEK-SCD41-Sensor Also Bought Image
Multiple Function Sensor Development Tools SCD41 - Carbon Dioxide Sensor Evaluation Board incl. cables
Switchcraft 721AFMS Also Bought Image
DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.1mm
Toshiba DF2B5M4ASL,L3F Also Bought Image
ESD Suppressors / TVS Diodes Bi-Dir ESD 2A; 3.6V SOD-962 (SL2)
onsemi FQD11P06TM Also Bought Image
MOSFET TO-252 DPAK P-CH 60V
Kyocera AVX 0603ZD106KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0603 10%
Broadcom Limited HLMP-4740 Also Bought Image
Standard LEDs - Through Hole Green Diffused 565nm 2.3mcd
Phoenix Contact 1755749 Also Bought Image
Pluggable Terminal Blocks 3POS 5.08MM PITCH TH PARALLEL/VERTICAL
Phoenix Contact 1755765 Also Bought Image
Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header
Bourns SRR1260-101M Also Bought Image
Fixed Inductors 100uH 20% SMD 1260