GRT188C71E225KE13D

Murata Electronics Logo
81-GRT188C71E225KE3D

GRT188C71E225KE13D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 25V 10% 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

19,990
Expected 27-Jan-23
84,000
20,000
Expected 31-Jan-23
20,000
Expected 21-Feb-23
44,000
Expected 06-Mar-23

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.22 $0.22
10 $0.151 $1.51
100 $0.077 $7.70
500 $0.052 $26.00
1,000 $0.046 $46.00
2,000 $0.044 $88.00
Full Reel (Order in multiples of 4000)
4,000 $0.036 $144.00
8,000 $0.035 $280.00
24,000 $0.033 $792.00
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2.2 uF
25 VDC
X7S
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
GRT
Reel
Cut Tape
Brand: Murata Electronics
Capacitance - nF: 2200 nF
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Image Description
Murata GRT188C71C475KE13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 16V 10% 0603
Taiyo Yuden TMR107B7105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R AEC-Q200
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Murata GRT188C71C225KE13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GCM188R71E474KA64D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 25V 10% 0603
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Samsung Electro-Mechanics CL31B106KBHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-3EKF10R0V Also Bought Image
Thick Film Resistors - SMD 0603 10.0ohms 1% AEC-Q200