GRM3195C2A472JA01D

Murata Electronics Logo
81-GRM3195C2A472JA1D

GRM3195C2A472JA01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 100V 5% 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,243

Stock:

14,243 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.45 $0.45
10 $0.24 $2.40
100 $0.209 $20.90
500 $0.155 $77.50
1,000 $0.132 $132.00
Full Reel (Order in multiples of 4000)
4,000 $0.116 $464.00
8,000 $0.106 $848.00
24,000 $0.104 $2,496.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
4700 pF
100 VDC
C0G (NP0)
5 %
1206
3216
0.85 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class 1
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Voltage Rating AC: -
Width: 1.6 mm
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


Image Description
Duracell MN1500 Also Bought Image
Consumer Battery & Photo Battery 1.5V SIZE AA
RFMi SF2388E Also Bought Image
Signal Conditioning FILTER, SAW, 1176.45 MHZ, 6SMD
Cornell Dubilier DSF106Q3R0 Also Bought Image
Supercapacitors / Ultracapacitors 10F 3.0V 10*30
Vishay V10PM45HM3/H Also Bought Image
Schottky Diodes & Rectifiers 45V 10A TMBS TO-277A (SMPC)
KEMET C1206C222F5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 1206 1%
Murata GRM3195C1H333JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .033UF 50V 5% 1206
KYOCERA AVX 04025C222KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0402 10%
STMicroelectronics SM15T12A Also Bought Image
ESD Suppressors / TVS Diodes 1500W 12V Unidirect