GRM21BR61E106KA73L

Murata Electronics Logo
81-GRM21BR61E106KA3L

GRM21BR61E106KA73L

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 883,408

Stock:

883,408 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.21 $0.21
10 $0.107 $1.07
100 $0.073 $7.30
500 $0.059 $29.50
Full Reel (Order in multiples of 3000)
3,000 $0.059 $177.00
6,000 $0.054 $324.00
9,000 $0.049 $441.00
24,000 $0.036 $864.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.19
Min:
1
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
25 VDC
X5R
10 %
0805
2012
1.25 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 2
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 0.000226 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


Image Description
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Bourns PEC11R-4015F-N0024 Also Bought Image
Encoders 15mm SHAFT NO SWITCH
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
YAGEO RC0603FR-073K3L Also Bought Image
Thick Film Resistors - SMD 3.3 kOhms 100mW 0603 1%
YAGEO RC0603FR-071K5L Also Bought Image
Thick Film Resistors - SMD 1.5 kOhms 100mW 0603 1%
Murata GRM1885C1H272JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700PF 50V 5% 0603
Murata GRM1885C1H221JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H221JA01D
YAGEO RC0603FR-07470RL Also Bought Image
Thick Film Resistors - SMD 470 Ohms 100mW 0603 1%
YAGEO CC0603ZRY5V9BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF Y5V 0603 -20/+80%
YAGEO CC0603KRX7R9BB103 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10%