GRM188R61E475KE15D

Murata Electronics
81-GRM188R61E475KE5D

GRM188R61E475KE15D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 25V 10% 0603

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 43,858

Stock:

43,858 Can Ship Immediately
Quantities greater than 43858 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.36 $0.36
$0.252 $2.52
$0.151 $15.10
$0.096 $96.00
Full Reel (Order in multiples of 4000)
$0.09 $360.00
$0.077 $616.00
$0.075 $1,800.00
$0.07 $3,360.00
$0.065 $6,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.37
Min:
1
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
25 VDC
X5R
10 %
0603
1608
0.8 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 4700 nF
Class: Class 2
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


Image Description
Vishay WSHP2818R0100FEB
Current Sense Resistors - SMD 10watt .01ohm 1% AEC-Q200
Murata GRM21BR60J107ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 6.3 VDC 20% 0805 X5R
TDK CGA3E3X7S2A104K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 0.1uF X7S 10% AEC-Q200
TE Connectivity 1532210-1
D-Sub Micro-D Connectors M83513/01-BN MCKS-N1-B-15PS
Bourns CR0603-FX-1001ELF
Thick Film Resistors - SMD 1K 1% 1/10W
Diodes Incorporated 1N4148W-13-F
Diodes - General Purpose, Power, Switching 400mW 100Vrrm 4ns
Vishay CRCW06031K00FKEAC
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use
Bourns CR0603-FX-4701ELF
Thick Film Resistors - SMD 4.7K ohm 1%
Panasonic ERJ-P08F5601V
Thick Film Resistors - SMD 1206 5.6Kohms 0.66W 1% AEC-Q200
TDK CGA3E2C0G1H470J080AD
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 50V 47pF C0G 5% AEC-Q200