GRM188R60J475ME19D

Murata Electronics Logo
81-GRM188R60J475ME9D

GRM188R60J475ME19D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 6.3V 20% 0603

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Murata
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
4.7 uF
6.3 VDC
X5R
20 %
0603
1608
0.8 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 4700 nF
Class: Class 2
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Width: 0.8 mm
Unit Weight: 0.000222 oz
                    
The factory is currently not accepting orders for this product.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99