GRM1885C1H270JA01D

Murata Electronics Logo
81-GRM1885C1H270JA01

GRM1885C1H270JA01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H270JA01D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 110,886

Stock:

110,886 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.12 $0.12
10 $0.049 $0.49
100 $0.038 $3.80
500 $0.027 $13.50
1,000 $0.022 $22.00
Full Reel (Order in multiples of 4000)
4,000 $0.02 $80.00
8,000 $0.019 $152.00
24,000 $0.018 $432.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Murata Electronics GRM0335C1H270JA01D
Murata Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT 27PF 50V 5% 0201
Product Attribute Attribute Value
Murata
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
27 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 1
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


Image Description
Panasonic ERJ-3GEYJ222V Also Bought Image
Thick Film Resistors - SMD 0603 2.2Kohms 5% AEC-Q200
YAGEO RC0603FR-0747KL Also Bought Image
Thick Film Resistors - SMD 47 kOhms 100mW 0603 1%
YAGEO RC0603FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%
YAGEO RC0603FR-0710RL Also Bought Image
Thick Film Resistors - SMD 10 Ohms 100mW 0603 1%
Murata GRM1885C1H100JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H100JA01D
Murata GRM1885C1H101JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H101JA01D
Murata GRM1885C1H180JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H180JA01D
Murata GCM1555C1H240JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM1885C1H150JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H150JA01D
Murata GRM1885C1H470JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H470JA01D