GRM1555C1H681JA01D

Murata Electronics Logo
81-GRM1555C1H681JA1D

GRM1555C1H681JA01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 680PF 50V 5% 0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 157,434

Stock:

157,434 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.037 $0.37
100 $0.03 $3.00
500 $0.022 $11.00
1,000 $0.017 $17.00
2,500 $0.016 $40.00
5,000 $0.015 $75.00
Full Reel (Order in multiples of 10000)
10,000 $0.012 $120.00
20,000 $0.01 $200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
680 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 0.68 nF
Class: Class 1
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Voltage Rating AC: -
Width: 0.5 mm
Unit Weight: 0.000056 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


Image Description
Murata GRM155R71C224KA12D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 16V 10% 0402
TDK C1608X7R1C105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R 0.8mm
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
KEMET C0805C106K8RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 10%
KEMET C0402C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10%
Murata GRM188D71A106MA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 20% 0603
TDK C1608X7R1H104K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.1uF X7R 10% T: 0.8mm
Diodes Incorporated SDM20U30LP-7 Also Bought Image
Schottky Diodes & Rectifiers 30V 200mA
Panasonic ERJ-2RKF7503X Also Bought Image
Thick Film Resistors - SMD 0402 750Kohms 1% AEC-Q200
Susumu RG1608P-101-B-T5 Also Bought Image
Thin Film Resistors - SMD 1/10W 100 Ohms 0.1% 0603 25ppm