GRM1555C1H272GE01D

Murata Electronics
81-GRM1555C1H272GE1D

GRM1555C1H272GE01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700 pF 50 VDC 2% 0402 C0G (NP0)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 56,950

Stock:

56,950 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.042 $0.42
$0.025 $2.50
$0.02 $20.00
$0.017 $42.50
Full Reel (Order in multiples of 10000)
$0.016 $160.00
$0.014 $280.00
$0.011 $1,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2700 pF
50 VDC
C0G (NP0)
2 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 2.7 nF
Capacitance - uF: 0.0027 uF
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.5 mm
Unit Weight: 0.000056 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


GRM/GCM/GRT MLCCs

Murata Electronics GRM/GCM/GRT Multi-Layer Ceramic Capacitors (MLCCs) provide a high dielectric constant in a smaller size with a higher capacitance value. The GRM series includes low-voltage, medium voltage, and high voltage ceramic capacitors. The GCM automotive ceramic capacitors offer higher resistance of solder-leaching due to the Ni-barrier termination and are applicable for reflow and flow soldering. The Murata GRT monolithic ceramic capacitors are designed for infotainment, feature Sn-plated external electrodes, and offer excellent solderability.

Murata GRM MLCCs


GRM General Purpose Ceramic Capacitors

Murata GRM General Purpose Ceramic Capacitors achieve large capacity and a small size in a multilayer structure. The series offers high reliability with no polarity and is both RoHS and REACH compliant. Tin (Sn) plating is applied to the external electrodes with excellent solderability. Murata GRM General Purpose Ceramic Capacitors provide a capacitance range of 0.1pF to 330μF and a wide voltage range of 2.5VDC to 3150VDC. Applications include line filters and ringer detectors, diode-snubber circuits for switching power supplies, DC-DC converters, clamp snubber circuits, decoupling and smoothing circuits, as well as tuning circuits, oscillating circuits, and high-frequency filter circuits.

GRM Medium Voltage Ceramic Capacitors

Murata GRM Medium Voltage Ceramic Capacitors are high capacitance capacitors capable of operating at high voltage levels (250V) and a C0G temperature coefficient. Sn-plated external electrodes realize good solderability. The GRM capacitors permit flow or reflow soldering, and other types with reflow soldering only. Murata GRM Medium Voltage Ceramic Capacitors are ideal for use on diode-snubber circuits for switching power supplies and for use online filters and ringer detectors for telephones, facsimiles, and modems.

GRM High Voltage Ceramic Capacitors

Murata Electronics GRM High Voltage Ceramic Capacitors feature a voltage range from 4VDC to 3.15kVDC and Sn-plated external electrodes that provide good solderability. The monolithic structure offers small, high capacitance and is capable of operating at high voltage levels. These GRM capacitors permit flow or reflow soldering, and other types with reflow soldering only. Murata Electronics GRM High Voltage Ceramic Capacitors are ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for a DC-DC converter.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

Image Description
Murata GRM1555C1H682GE01D
6800 pF 50 VDC 2% 0402 C0G (NP0)
Murata GRM1555C1H392GE01D
3900 pF 50 VDC 2% 0402 C0G (NP0)
Murata GRM1555C1H332GE01D
3300 pF 50 VDC 2% 0402 C0G (NP0)
Murata GRM1555C1H472GE01D
4700 pF 50 VDC 2% 0402 C0G (NP0)
Murata GRM1555C1E103GE01D
0.01 uF 25 VDC 2% 0402 C0G (NP0)
Murata GRM1555C1H822GE01D
8200 pF 50 VDC 2% 0402 C0G (NP0)
Murata GRM1555C1H562GE01D
5600 pF 50 VDC 2% 0402 C0G (NP0)
Murata GRM155R71H104KE14D
0.1 uF 50 VDC 10% 0402 X7R
Murata GRM1555C1H152GA01D
1500 pF 50 VDC 2% 0402 C0G (NP0)
Murata GRM1555C1H122GA01D
1200 pF 50 VDC 2% 0402 C0G (NP0)