GRM033R60J104KE19D

Murata Electronics Logo
81-GRM033R60J104KE19

GRM033R60J104KE19D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 6.3V 10% 0201

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,010,202

Stock:

3,010,202 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.013 $0.13
100 $0.006 $0.60
500 $0.005 $2.50
1,000 $0.004 $4.00
5,000 $0.003 $15.00
Full Reel (Order in multiples of 15000)
15,000 $0.002 $30.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
6.3 VDC
X5R
10 %
0201
0603
0.3 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 2
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Voltage Rating AC: -
Width: 0.3 mm
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

GRM Medium Voltage Ceramic Capacitors

Murata GRM Medium Voltage Ceramic Capacitors are high capacitance capacitors capable of operating at high voltage levels (250V) and a C0G temperature coefficient. Sn-plated external electrodes realize good solderability. The GRM capacitors permit flow or reflow soldering, and other types with reflow soldering only. Murata GRM Medium Voltage Ceramic Capacitors are ideal for use on diode-snubber circuits for switching power supplies and for use online filters and ringer detectors for telephones, facsimiles, and modems.

Image Description
Murata GRM155R60J106ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0402
Murata GRM035R60J475ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 6.3V 20% 0201
Murata GRM155R71C104KA88D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Murata GRM0335C1E101JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 25V 5% 0201
Murata GRM033R60J105MEA2D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 6.3V 20% 0201
Murata GRM033R71A103KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 10V 10% 0201
YAGEO RC0201FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 50mW 0201 1%
YAGEO RC0201FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 50mW 0201 1%
YAGEO RC0201FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 50mW 0201 1%