GRM033C80J563KE15D

Murata Electronics
81-GRM33C80J563KE15D

GRM033C80J563KE15D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.056 uF 6.3 VDC 10% 0201 X6S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 52,858

Stock:

52,858 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.019 $0.19
$0.009 $0.90
$0.005 $5.00
$0.004 $40.00
Full Reel (Order in multiples of 15000)
$0.003 $45.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.056 uF
6.3 VDC
X6S
10 %
0201
0603
0.3 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
Standard
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 56 nF
Capacitance - pF: 56000 pF
Class: Class 2
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Voltage Rating AC: -
Width: 0.3 mm
Unit Weight: 0.000012 oz

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


Image Description
Hirose Electric U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
Panasonic ERJ-3EKF4700V
Thick Film Resistors - SMD 0603 470ohms 1% AEC-Q200
Wurth Elektronik 885012105013
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 2.2uF 0402 20% 10V MLCC
KEMET C0603C104K8RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0603 10%
Murata LQM18FN2R2M00D
Power Inductors - SMD 2.2 UH 20%
onsemi MC74HC86ADTR2G
Logic Gates 2-6V Quad 2-Input XOR
Coilcraft 0201DS-3N3XJEW
RF Inductors - SMD 0603 3.3nH Unshld 5% 630mA 80mOhms
E-Switch EG2208A
Slide Switches DPDT R/A SLIDE
Murata GRM188R60J106KE47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 10% 0603 X5R
Texas Instruments LM1881MX/NOPB
Video ICs VIDEO SYNC SEPARATOR