GRM0335C2A2R6WA01J

Murata Electronics Logo
81-GRM0335C2A2R6WA1J

GRM0335C2A2R6WA01J

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49,840

Stock:

49,840 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 50000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.054 $0.54
100 $0.025 $2.50
500 $0.018 $9.00
1,000 $0.014 $14.00
2,500 $0.013 $32.50
5,000 $0.012 $60.00
10,000 $0.01 $100.00
Full Reel (Order in multiples of 50000)
50,000 $0.01 $500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2.6 pF
100 VDC
C0G (NP0)
0.05 pF
0201
0603
0.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 1
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Voltage Rating AC: -
Width: 0.3 mm
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


Image Description
Toshiba TC78B011FTG,EL Also Bought Image
Motor / Motion / Ignition Controllers & Drivers MOTOR CONTROL DRIVER, 30V
Omron PYFZ-08 Also Bought Image
Relay Sockets & Hardware Front mount socket, 8pin
Toshiba SSM3K36TU,LF Also Bought Image
MOSFET Sm-signal/Hi-Speed UFM (SOT-323F)
TDK C1608C0G1H470J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 47pF 5% C0G 0.8mm
Omron XG4M-1030-T Also Bought Image
Headers & Wire Housings Socket+StrainRelief Set 10Pin 1Polar
Maxim Integrated ICL7660CSA+ Also Bought Image
Switching Voltage Regulators Switched-Capacitor Voltage Converters
Panasonic EXB-S8V471J Also Bought Image
Resistor Networks & Arrays Resistor Array Chip 4 elements
TDK CLF10040T-470M-D Also Bought Image
Power Inductors - SMD 47uH 125mOhms 1.9A AEC-Q200 (150C)
STMicroelectronics STM6321MWY6F Also Bought Image
Supervisory Circuits 4.270 to 4.490VRST Watchdog Input
Panasonic ECW-H8472JV Also Bought Image
Film Capacitors 0.0047uF 800VDC 5% MPP L/S=15mm