GRM0335C1H6R5WA01D

Murata Electronics Logo
81-GRM0335C1H6R5WA1D

GRM0335C1H6R5WA01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49,000

Stock:

49,000 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.03 $0.30
100 $0.014 $1.40
500 $0.01 $5.00
1,000 $0.008 $8.00
2,500 $0.007 $17.50
10,000 $0.006 $60.00
Full Reel (Order in multiples of 15000)
15,000 $0.005 $75.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
6.5 pF
50 VDC
C0G (NP0)
0.05 pF
0201
0603
0.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 1
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Width: 0.3 mm
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


Image Description
Murata GRM0335C1H1R0WA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0PF 50V .05PF 0201
Murata GRM0335C1H4R5WA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM0335C1H5R5WA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM0335C1H3R5WA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM0335C1H4R0WA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM0335C1H5R0WA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM0335C1H6R0WA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM0335C1H6R7WA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM0335C1H7R5WA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM0335C1H7R0WA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT