GRM0335C1H4R3WA01D

Murata Electronics
81-GRM0335C1H4R3WA1D

GRM0335C1H4R3WA01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.3 pF 50 VDC 0.05 pF 0201 C0G (NP0)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40,030

Stock:

40,030 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.03 $0.30
$0.014 $1.40
$0.008 $8.00
$0.007 $17.50
$0.006 $60.00
Full Reel (Order in multiples of 15000)
$0.005 $75.00
$0.004 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.3 pF
50 VDC
C0G (NP0)
0.05 pF
0201
0603
0.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 1
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Width: 0.3 mm
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


Image Description
Murata GRM0335C1H3R4WA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.4 pF 50 VDC 0.05 pF 0201 C0G (NP0)
Murata GRM0335C1H1R0WA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 pF 50 VDC 0.05 pF 0201 C0G (NP0)
Murata GRM0335C1H2R2WA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 pF 50 VDC 0.05 pF 0201 C0G (NP0)
Murata GRM0335C1H2R5WA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5 pF 50 VDC 0.05 pF 0201 C0G (NP0)
Murata GRM0335C1H3R0WA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3 pF 50 VDC 0.05 pF 0201 C0G (NP0)
Murata GRM0335C1H3R1WA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.1 pF 50 VDC 0.05 pF 0201 C0G (NP0)
Murata GRM0335C1H3R3WA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 pF 50 VDC 0.05 pF 0201 C0G (NP0)
Murata GRM0335C1H3R5WA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.5 pF 50 VDC 0.05 pF 0201 C0G (NP0)
Murata GRM0335C1H3R8WA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.8 pF 50 VDC 0.05 pF 0201 C0G (NP0)
Murata GRM0335C1H4R0WA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4 pF 50 VDC 0.05 pF 0201 C0G (NP0)