GJM1555C1H2R9WB01D

Murata Electronics
81-GJM1555C1H2R9WB1D

GJM1555C1H2R9WB01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,513

Stock:

25,513 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.16 $0.16
$0.072 $0.72
$0.042 $4.20
$0.033 $33.00
$0.03 $75.00
Full Reel (Order in multiples of 10000)
$0.025 $250.00
$0.022 $440.00
$0.018 $1,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2.9 pF
50 VDC
C0G (NP0)
0.05 pF
0402
1005
0.5 mm
- 55 C
+ 125 C
RF Microwave / High Q
SMD/SMT
Standard
GJM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 1
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: General Type MLCCs
Voltage Rating AC: -
Width: 0.5 mm
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


Image Description
Murata GJM1555C1HR80WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .8PF 50V .05PF 0402
Murata GJM1555C1H3R0WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3PF 50V .05PF 0402
Murata GJM1555C1H2R0WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2PF 50V .05PF 0402
Murata GJM1555C1H2R3WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GJM1555C1H2R5WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5PF 25V .1PF 0201
Murata GJM1555C1H2R2WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2PF 50V .05PF 0402
Murata GJM1555C1H2R4WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.4PF 100V .1PF 0402
Murata GJM1555C1H2R7WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.7PF 50V .05PF 0402
Murata GJM1555C1H2R1WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GJM1555C1H2R8WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.8PF 50V .05PF 0402