GCM1885C2A820JA16J

Murata Electronics Logo
81-GCM1885C2A820JA6J

GCM1885C2A820JA16J

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,580

Stock:

18,580 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.13 $0.13
10 $0.093 $0.93
100 $0.044 $4.40
500 $0.031 $15.50
1,000 $0.026 $26.00
2,500 $0.024 $60.00
5,000 $0.022 $110.00
Full Reel (Order in multiples of 10000)
10,000 $0.021 $210.00
20,000 $0.017 $340.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.11
Min:
1
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
82 pF
100 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
GCM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 1
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitors for Automotive
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

GCM AEC-Q200 Automotive Capacitors

Murata GCM Series AEC-Q200 Automotive Capacitors are ideal for power trains and automobile safety devices such as the drive system control for engine ECU, air bags, and ABS. The GCM Series can be used at 125ºC and 150ºC and has a temperature cycle of 100 cycles or 1,000 cycles for AEC-Q200 conforming products. Murata GCM Series capacitors feature 6.3Vdc to 1kVdc rated voltage and 0.1pF to 47µF capacitance.

Image Description
Panasonic ERA-3VEB8872V Also Bought Image
Thin Film Resistors - SMD 0603 0.1% 88.7Kohm 25ppm SMD
Bel 0680L0630-05 Also Bought Image
Surface Mount Fuses SM 2410 Slow Blow, 630mA
Eaton CVR-CCM-QC Also Bought Image
Fuse Holder Accessories 10x38 CVR-QC ASY for QCs
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
Vishay SS8PH10HM3_A/I Also Bought Image
Schottky Diodes & Rectifiers 8A 100V SM Schottky Rect
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Murata GCM155R71C104KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
Panasonic ERJ-2RKF4991X Also Bought Image
Thick Film Resistors - SMD 0402 4.99Kohms 1% AEC-Q200
Panasonic ERJ-P06F1200V Also Bought Image
Thick Film Resistors - SMD 0805 120ohms 0.5W 1% AEC-Q200