GCM155R71H223KA55D

Murata Electronics Logo
81-GCM155R71H223KA5D

GCM155R71H223KA55D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 50V 10% 0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,040,345

Stock:

1,040,345 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.027 $0.27
100 $0.022 $2.20
500 $0.016 $8.00
1,000 $0.013 $13.00
2,500 $0.012 $30.00
5,000 $0.011 $55.00
Full Reel (Order in multiples of 10000)
10,000 $0.009 $90.00
20,000 $0.008 $160.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.10
Min:
1
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.022 uF
50 VDC
X7R
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
GCM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class 2
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitors for Automotive
Voltage Rating AC: -
Width: 0.5 mm
Unit Weight: 0.000056 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

GCM Automotive MLCC

Murata's GCM Automotive multilayer ceramic capacitor (MLCC) series features a higher resistance of solder-leaching due to the Ni-barriered termination and an operating temperature range in the R7, C7, 5C series of -55 to 125ºC. Murata's GCM series of MLCC are designed for the more rigorous demands of safety, under-hood, and power train systems, as well as meet AEC-Q200 requirements and are lead-free.

Image Description
Murata GCM155R71H103KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402
Murata GCM155R71C104KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Murata GCM155R71H104KE02D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Murata GCM155R71H102KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 10% 0402
Murata GCM1555C1H101JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 50V 5% 0402
Murata GCM155R71H472KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 50V 10% 0402
Murata GCM155R71H222KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 50V 10% 0402
Murata GCM155R71H104KE02J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Murata GCM155R71H473KE02D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 50V 10% 0402