GCM1555C1H220FA16D

Murata Electronics Logo
81-GCM1555C1H220FA6D

GCM1555C1H220FA16D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22PF 50V 1% 0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,421

Stock:

16,421
Can Ship Immediately

On Order:

100,000
Expected 26-Jul-22

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.12 $0.12
10 $0.087 $0.87
100 $0.041 $4.10
500 $0.029 $14.50
1,000 $0.024 $24.00
2,500 $0.022 $55.00
5,000 $0.021 $105.00
Full Reel (Order in multiples of 10000)
10,000 $0.018 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.12
Min:
1
Product Attribute Attribute Value
Murata
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
22 pF
50 VDC
C0G (NP0)
1 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
GCM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 1
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitors for Automotive
Voltage Rating AC: -
Width: 0.5 mm
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

GCM AEC-Q200 Automotive Capacitors

Murata GCM Series AEC-Q200 Automotive Capacitors are ideal for power trains and automobile safety devices such as the drive system control for engine ECU, air bags, and ABS. The GCM Series can be used at 125ºC and 150ºC and has a temperature cycle of 100 cycles or 1,000 cycles for AEC-Q200 conforming products. Murata GCM Series capacitors feature 6.3Vdc to 1kVdc rated voltage and 0.1pF to 47µF capacitance.

Image Description
Murata GCM155R71H103KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402
Murata GRM155R61A475MEAAD Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 10V 20% 0402
Murata GCM1555C1H100FA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF 50V 1% 0402
Murata GCM1555C1H560FA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GCM1555C1H680FA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 68PF 50V 1% 0402
Murata GCM1555C1H470FA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47PF 50V 1% 0402
Murata GCM1555C1H200FA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GCM1555C1H101FA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 50V 1% 0402
Murata GCM1555C1H180FA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 18PF 50V 1% 0402
Murata GCM1555C1H221FA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220PF 50V 1% 0402