GCM1555C1H101JA16D

Murata Electronics Logo
81-GCM1555C1H101JA6D

GCM1555C1H101JA16D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 50V 5% 0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 931,026

Stock:

931,026 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.014 $0.14
100 $0.011 $1.10
500 $0.008 $4.00
1,000 $0.007 $7.00
2,500 $0.006 $15.00
Full Reel (Order in multiples of 10000)
10,000 $0.004 $40.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.10
Min:
1
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
100 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
GCM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 0.1 nF
Class: Class 1
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitors for Automotive
Voltage Rating AC: -
Width: 0.5 mm
Unit Weight: 0.000056 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

GCM AEC-Q200 Automotive Capacitors

Murata GCM Series AEC-Q200 Automotive Capacitors are ideal for power trains and automobile safety devices such as the drive system control for engine ECU, air bags, and ABS. The GCM Series can be used at 125ºC and 150ºC and has a temperature cycle of 100 cycles or 1,000 cycles for AEC-Q200 conforming products. Murata GCM Series capacitors feature 6.3Vdc to 1kVdc rated voltage and 0.1pF to 47µF capacitance.

Image Description
Murata GCM155R71H103KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402
Murata GCM155R71C104KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
Murata GRM155R71H104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Murata GCM155R71E103KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 25V 10% 0402
Murata GCM155R71H104KE02D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Murata GCM155R71H102KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 10% 0402
Murata GCM1555C1H100JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF 50V 5% 0402
Murata GCM1555C1H221JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220PF 50V 5% 0402
Murata GCM1555C1H470JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47PF 50V 5% 0402