GCJ188R72A104KA01D

Murata Electronics
81-GCJ188R72A104KA1D

GCJ188R72A104KA01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 224,430

Stock:

224,430
Can Ship Immediately

On Order:

519,600
Expected 23-Jun-23
760,000
Expected 05-Sep-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.082 $0.82
$0.047 $4.70
$0.042 $42.00
Full Reel (Order in multiples of 4000)
$0.033 $132.00
$0.03 $240.00
$0.028 $672.00
$0.027 $1,296.00
$0.025 $2,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
100 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
GCJ
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 2
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Surface Mount MLCC
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Products for Safety

Murata Electronics Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Image Description
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Murata GCM155R71H104KE02D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Murata GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Murata GCM188R72A103KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% 0603
Murata GCM155R71H103KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402