DLM0NSB120HY2D

Murata Electronics
81-DLM0NSB120HY2D

DLM0NSB120HY2D

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48,772

Stock:

48,772 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.14 $0.14
$0.097 $0.97
$0.078 $7.80
$0.071 $35.50
$0.06 $60.00
$0.051 $127.50
Full Reel (Order in multiples of 10000)
$0.045 $450.00
$0.043 $860.00
$0.041 $2,050.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Common Mode Chokes / Filters
RoHS:  Details
PCB Mount
SMD/SMT
1 Channel
12 Ohms
160 mA
1.2 Ohms
- 40 C
+ 85 C
03025 (0806 metric)
0.85 mm
0.65 mm
0.45 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Monolithic
Brand: Murata Electronics
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.000032 oz
USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8548000000
JPHTS:
854800000
TARIC:
8504500090
ECCN:
EAR99

Noise Suppression Measures for HDMI 2.1

HDMI is a digital interface using differential signaling and is designed for the transmission of digital video and audio. The interface is widely used throughout the audio-visual market. HDMI 2.1 is an extension of HDMI 2.0, and it supports speeds that are twice as fast as HDMI 2.0.

DLP SMD Common Mode Chokes

Murata DLP SMD Common Mode Chokes are for high-speed and ultra-high-speed differential signal lines such as USB and LVDS/IEEE1394. The chip type DLP Series provides EMI suppression in case sizes 03025, 0504, 0804, and 1206. The Murata DLP SMD Common Mode Chokes are useful in a number of applications, such as cellular baseband+CPU, interface, power supply units, display panel, audio circuit, remote controllers, and inverters.

DLM Common Mode Choke Coils/Noise Filters

Murata Electronics DLM Common Mode Choke Coils/Noise Filters enable noise suppression for differential signal lines without distortion in the high-speed signal transmission. The multilayer DLM components offer a high cut-off frequency and characteristic impedance matching enabling reliable transmission of high-speed signals.

Noise Suppression Measures for Wi-Fi 6

Wi-Fi® 6 is growing in demand because it is accessible even in crowded environments. The Institute of Electrical and Electronics Engineers (IEEE) set up the standard IEEE 802.11ax for Wi-Fi 6. Its use is expected for public Wi-Fi in extremely crowded locations, such as stations and airports. Wi-Fi 6 offers enhanced maximum transmission speed through modulation (1024QAM) and orthogonal frequency-division multiple access (OFDMA), a technology that effectively assigns packets to multiple users. However, the modulation (1024QAM) is weak against noise, and the importance of noise suppression measures may increase compared to conventional standards.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Image Description
Murata NFG0QHB542HS2D
Common Mode Chokes / Filters 5 OHM 100MHZ 100MA
TE Connectivity 3-1827233-6
Board to Board & Mezzanine Connectors 44O POS PLUG BRIDGED
Hirose Electric DF40C-100DS-0.4V(51)
Board to Board & Mezzanine Connectors 100P SMT RECEPTACLE NO FITTING, NO BOSS
FTDI FT232HQ-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C QFN-48
Semtech UCLAMP2511T.TCT
ESD Suppressors / TVS Diodes UCLAMP2511T 2.5V SLP
Texas Instruments TMP709AQDBVRQ1
Thermostats Automotive, +/-3 C temperature switch with pin selectable 2 C and 10 C hysteresis in SOT 5-SOT-23 0 to 125
Coilcraft XEL4030-471MEC
Power Inductors - SMD 470nH Shld 20% 15.6A 4.6mOhms AECQ2
Panasonic EXC-24CH900U
Common Mode Chokes / Filters 90ohm +/-20%@100 MHz 0504 Common mode
Kycon STX-353K7A-6N-KTTR
Phone Connectors 3.5MM AUDIO JACK 4-P W/ISO TIP SWITCH VE
KOA Speer TLR3APDTE2L00F50
Current Sense Resistors - SMD 5W 2 mOhm 1% 50ppm