CSTNE20M0V530000R0

Murata Electronics
81-CSTNE20M0V530000R

CSTNE20M0V530000R0

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 111,012

Stock:

111,012 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.204 $2.04
$0.184 $9.20
$0.164 $16.40
$0.153 $76.50
$0.131 $131.00
$0.119 $238.00
Full Reel (Order in multiples of 3000)
$0.114 $342.00
$0.112 $1,008.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Resonators
RoHS:  Details
20 MHz
0.5 %
SMD/SMT
- 40 C
+ 85 C
CSTNE_V
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Tradename: CERALOCK
Unit Weight: 0.001531 oz
USHTS:
8541600050
CNHTS:
8548000090
TARIC:
8541600000
ECCN:
EAR99

CSTCE CERALOCK® Resonators

Murata CSTCE CERALOCK® Resonators are SMD resonators used for general consumer applications, high-speed USB, and automotive functions. These resonators offer a built-in load capacitor that eliminates the need for an external load capacitor. The CSTCE resonators come in a small package and low-profile and provide high-density mounting. These resonators feature a wide temperature range. Murata CSTCE CERALOCK Resonators are available in different variants with standard frequency tolerance for automotive and consumer/industrial applications.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Timing / Infotainment / Sound Devices

Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers. 

Image Description
NXP PCA9959HNMP
LED Lighting Drivers I2C 5 V Constant Current LED Controller
onsemi 1N4148WT
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
Diodes Incorporated MMBT3904-7-F
Bipolar Transistors - BJT 40V NPN SS Trans 60Vceo 6Vebo 200mA
JAE Electronics FI-SE20P-HFE-E3000
FFC & FPC Connectors 20P R/A RECEPTACLE SINGLE ROW, SMT 1.25mm Pitch
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
TDK C1608X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Susumu HRG3216P-4991-B-T1
Thin Film Resistors - SMD 1.0W 4.99Kohm 0.1% 1206 25ppm
Molex 53398-0371
Headers & Wire Housings VERTICAL HDR SMT 3P
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Samtec MMS-108-02-L-DV-A
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch