BLM31KN121SN1L

Murata Electronics Logo
81-BLM31KN121SN1L

BLM31KN121SN1L

Mfr.:

Description:
Ferrite Beads 120 OHM Alternate Sizing Guide Below

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 182,105

Stock:

182,105 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.30 $0.30
10 $0.207 $2.07
100 $0.152 $15.20
500 $0.127 $63.50
1,000 $0.108 $108.00
Full Reel (Order in multiples of 2500)
2,500 $0.104 $260.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLM31KN_SN
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
120 Ohms
6 A
25 %
9 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.6 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Number of Channels: 1 Channel
Product Type: Ferrite Beads
Factory Pack Quantity: 2500
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Part # Aliases: EKDMGN01A-KIT EKDMGN04-KIT
Unit Weight: 0.001975 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8543700000
TARIC:
8504509590
ECCN:
EAR99

Power Supply Line Noise Suppression for Home Audio

Digital amplifiers are increasingly popular for home audio applications. In many cases, power is supplied from an AC outlet for home audio, and the conductive noise in the power supply cable is regulated under EMC standards. Therefore, it is necessary to prevent noise from leaking into the power supply line during audio playback. Here is an overview of noise problems in home audio cables and their solutions.

Image Description
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
Kingbright APTR3216CGCK Also Bought Image
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Molex 43045-1299 Also Bought Image
Headers & Wire Housings MicroFit 3.0 DR RA TH Hdr Tin 12Ckt
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Murata BLM31KN471SN1L Also Bought Image
Ferrite Beads 470 OHM Alternate Sizing Guide Below
Murata GRM21BR61H475KE51L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 50V 10% 0805
Murata GRT31CR61H106KE01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 1206
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%