BLM31AJ601SH1L

Murata Electronics Logo
81-BLM31AJ601SH1L

BLM31AJ601SH1L

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 946

Stock:

946
Can Ship Immediately

On Order:

60,000
Expected 03-Apr-23
30,000
TBD

Factory Lead-Time:

43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.36 $0.36
10 $0.231 $2.31
100 $0.173 $17.30
500 $0.135 $67.50
1,000 $0.115 $115.00
Full Reel (Order in multiples of 3000)
3,000 $0.108 $324.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Ferrite Beads
RoHS:  Details
BLM31_SH
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
600 Ohms
200 mA
25 %
900 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 3000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Inductor Type
Unit Weight: 0.001975 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8543700000
TARIC:
8504509590
ECCN:
EAR99

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Murata Chip Ferrite Beads Series: BLM

The Murata Chip Ferrite Beads, BLM series, are widely used to suppress unwanted noise in electronic circuits for frequencies ranging from a few MHz to a few GHz. Offering an innovative line up in sizes as small as EIA 01005, Murata Chip Ferrite Beads BLM series comprise a broad range of noise countermeasure solutions specifically designed for Digital Interface, High Speed Signal, Large Current, and GHz range applications.

Image Description
Fair-Rite 2518065007Y6 Also Bought Image
Ferrite Beads MultLyr Chip Bead 50 OHM 1806 6000mA
Vishay 1N6478-E3/96 Also Bought Image
Rectifiers 1.0 Amp 50 Volt
Vishay CRCW251220R0JNEG Also Bought Image
Thick Film Resistors - SMD 1watt 20ohms 5%
onsemi MMBD4148CC Also Bought Image
Diodes - General Purpose, Power, Switching High Conductance Ultra Fast
Texas Instruments CY74FCT245CTSOC Also Bought Image
Bus Transceivers Octal Bus
Texas Instruments CY74FCT646ATSOCT Also Bought Image
Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt
KEMET C1206C560J1GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 56pF C0G 1206 5%
Panasonic ERJ-8ENF4700V Also Bought Image
Thick Film Resistors - SMD 1206 470ohms 1% AEC-Q200
Panasonic ERJ-8ENF4703V Also Bought Image
Thick Film Resistors - SMD 1206 470Kohms 1% AEC-Q200
Panasonic ERJ-8ENF1003V Also Bought Image
Thick Film Resistors - SMD 1206 100Kohms 1% AEC-Q200