BLM18PG181SN1D

Murata Electronics
81-BLM18PG181SN1D

BLM18PG181SN1D

Mfr.:

Description:
Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 355,718

Stock:

355,718 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.059 $0.59
$0.033 $3.30
$0.031 $15.50
$0.027 $27.00
Full Reel (Order in multiples of 4000)
$0.022 $88.00
$0.02 $160.00
$0.018 $432.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLM18_xN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
180 Ohms
1.5 A
25 %
90 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Single Type
Unit Weight: 0.001235 oz
USHTS:
8548000000
CNHTS:
8548000001
TARIC:
8504509590
CAHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Murata Chip Ferrite Beads Series: BLM

The Murata Chip Ferrite Beads, BLM series, are widely used to suppress unwanted noise in electronic circuits for frequencies ranging from a few MHz to a few GHz. Offering an innovative line up in sizes as small as EIA 01005, Murata Chip Ferrite Beads BLM series comprise a broad range of noise countermeasure solutions specifically designed for Digital Interface, High Speed Signal, Large Current, and GHz range applications.

Image Description
YAGEO RC0402FR-07100RL
100 Ohms 62.5mW 0402 1%
Murata GRM155R71H104KE14D
0.1 uF 50 VDC 10% 0402 X7R
Panasonic ERJ-3GEY0R00V
0603 Zero Ohms
YAGEO RC0402FR-0710KL
10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-07100KL
100 kOhms 62.5mW 0402 1%
Lite-On LTST-C191KGKT
Green Clear 571nm
Murata BLM18AG102SN1D
1000 OHM 25% Alternate Sizing Guide Below
Murata BLM18PG471SN1D
470 OHM 25% Alternate Sizing Guide Below
Samsung Electro-Mechanics CL31A106KBHNNNE
10uF+/-10% 50V X5R 3 1206
YAGEO RC0402FR-071KL
1 kOhms 62.5mW 0402 1%