BLM18HE601SN1D

Murata Electronics
81-BLM18HE601SN1D

BLM18HE601SN1D

Mfr.:

Description:
Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 451,138

Stock:

451,138 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.153 $1.53
$0.099 $9.90
$0.075 $37.50
$0.064 $64.00
$0.061 $122.00
Full Reel (Order in multiples of 4000)
$0.058 $232.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLM18H_SN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
800 mA
25 %
250 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Single Type
Part # Aliases: EKDMGN01A-KIT
Unit Weight: 0.001235 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8543700000
TARIC:
8504509590
ECCN:
EAR99

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
KEMET C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
KEMET C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
TDK C3216X5R1A107M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 100uF X5R 20% T: 1.6mm
Central Semiconductor CMPT3904G TR PBFREE
Bipolar Transistors - BJT NPN Gen Purpose
Laird Performance Materials MI0603L221R-10
Ferrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD
STMicroelectronics M24C02-RDW6TP
EEPROM E-EPROM
Panasonic ERJ-2RKF2201X
Thick Film Resistors - SMD 0402 2.2Kohms 1% AEC-Q200
Panasonic ERJ-2RKF2400X
Thick Film Resistors - SMD 0402 240ohms 1% AEC-Q200