BLM18BD471SH1D

Murata Electronics Logo
81-BLM18BD471SH1D

BLM18BD471SH1D

Mfr.:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,560

Stock:

7,560 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.12 $0.12
10 $0.094 $0.94
100 $0.054 $5.40
500 $0.036 $18.00
1,000 $0.03 $30.00
2,000 $0.029 $58.00
Full Reel (Order in multiples of 4000)
4,000 $0.028 $112.00
8,000 $0.024 $192.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Ferrite Beads
RoHS:  Details
BLM18_xH
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
250 mA
25 %
550 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Inductor Type
USHTS:
8548000000
CNHTS:
8548000090
CAHTS:
8543700000
TARIC:
8504509590
ECCN:
EAR99

Automotive Products

Murata Electronics, an industry leader, supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products. With Murata's technology and know-how, Murata will contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Murata Chip Ferrite Beads Series: BLM

The Murata Chip Ferrite Beads, BLM series, are widely used to suppress unwanted noise in electronic circuits for frequencies ranging from a few MHz to a few GHz. Offering an innovative line up in sizes as small as EIA 01005, Murata Chip Ferrite Beads BLM series comprise a broad range of noise countermeasure solutions specifically designed for Digital Interface, High Speed Signal, Large Current, and GHz range applications.

Image Description
STMicroelectronics M95320-DRDW3TP/K Also Bought Image
EEPROM Auto 32Kb SPI bus EEPROM
Murata BLM18KG102SZ1D Also Bought Image
Ferrite Beads 1000 OHM
Murata DFE252012PD-R47M=P2 Also Bought Image
Fixed Inductors 470 NH 4A
Murata GRT155R71C104KE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRT155R71H472KE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
YAGEO RT0603BRE0749R9L Also Bought Image
Thin Film Resistors - SMD 49.9 Ohm 0.1% 1/10W 75 Volts 50ppm