BLM18BB471SN1D

Murata Electronics Logo
81-BLM18BB471SN1D

BLM18BB471SN1D

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,850

Stock:

9,850
Can Ship Immediately

On Order:

16,000
Expected 21-Oct-22

Factory Lead-Time:

40
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.072 $0.72
100 $0.038 $3.80
500 $0.036 $18.00
1,000 $0.033 $33.00
Full Reel (Order in multiples of 4000)
4,000 $0.033 $132.00
8,000 $0.023 $184.00
24,000 $0.022 $528.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Ferrite Beads
RoHS:  Details
BLM18_xN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
300 mA
25 %
850 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Single Type
Unit Weight: 0.001235 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8543700000
TARIC:
8504509590
ECCN:
EAR99

Automotive Products

Murata Electronics, an industry leader, supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products. With Murata's technology and know-how, Murata will contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Murata Chip Ferrite Beads Series: BLM

The Murata Chip Ferrite Beads, BLM series, are widely used to suppress unwanted noise in electronic circuits for frequencies ranging from a few MHz to a few GHz. Offering an innovative line up in sizes as small as EIA 01005, Murata Chip Ferrite Beads BLM series comprise a broad range of noise countermeasure solutions specifically designed for Digital Interface, High Speed Signal, Large Current, and GHz range applications.

Image Description
Bel 0ABB-2000-TM Also Bought Image
Surface Mount Fuses 0603 SMD Fuse. Slow Blow 2A
Silicon Laboratories SI4468-A2A-IMR Also Bought Image
RF Transceiver +20 dBm sub-GHz transmitter
Weidmuller 1824740000 Also Bought Image
Fixed Terminal Blocks 5.00/02/90 3.5SN BK
Samsung Electro-Mechanics CL10B104KC8VPJC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF X7R +/-10% 100 0603
Littelfuse SP4322-01ETG Also Bought Image
ESD Suppressors / TVS Diodes 5V 11A 0.4PF 18KV BI-DIR
Taiyo Yuden LMK105BJ105KPLF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10VDC 1uF 10% X5R
ISSI IS25LP064A-JKLE-TR Also Bought Image
NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R
TDK C3225X7R1A226K230AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10VDC 22uF 10% X7R 2.3mm