BLM03AX241SN1D

Murata Electronics Logo
81-BLM03AX241SN1D

BLM03AX241SN1D

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 279,690

Stock:

279,690 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.036 $0.36
100 $0.018 $1.80
500 $0.017 $8.50
1,000 $0.015 $15.00
2,500 $0.013 $32.50
5,000 $0.011 $55.00
10,000 $0.01 $100.00
Full Reel (Order in multiples of 15000)
15,000 $0.008 $120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Ferrite Beads
RoHS:  Details
BLM03_SN
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
240 Ohms
350 mA
25 %
380 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 15000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Single Type
Unit Weight: 0.000106 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
TARIC:
8504509590
BRHTS:
85045000
ECCN:
EAR99

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Image Description
Panasonic ERJ-1GN0R00C Also Bought Image
Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol AEC-Q200
Murata GRM188R61A226ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0603
Murata GRT188R61H105KE13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 50V 10% 0603
Samsung Electro-Mechanics CL05A106MP5NUNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Murata BLM03AX601SN1D Also Bought Image
Ferrite Beads 600 OHM 25%
Murata GRM033R60J104KE19J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 6.3V 10% 0201
Murata LQP03TN3N3B02D Also Bought Image
Fixed Inductors 3.3 NH
Murata GRM035R60J475ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 6.3V 20% 0201