BLE32PN300SN1L

Murata Electronics
81-BLE32PN300SN1L

BLE32PN300SN1L

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 81,651

Stock:

81,651 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.59 $0.59
$0.53 $5.30
$0.433 $10.83
$0.402 $40.20
$0.39 $97.50
$0.363 $181.50
$0.346 $346.00
Full Reel (Order in multiples of 1500)
$0.327 $490.50
$0.321 $963.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLE
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
30 Ohms
10 A
10 Ohms
1.6 mOhms
- 55 C
+ 125 C
3.2 mm
2.5 mm
2.0 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: Ferrite Beads
Factory Pack Quantity: 1500
Subcategory: Ferrites
Termination: -
Part # Aliases: EKDMGN04-KIT
Unit Weight: 0.000564 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

BLE General Purpose Ferrite Chip Beads

Murata BLE General Purpose Ferrite Chip Beads are designed to function similarly to a resistor with noise frequencies to reduce resonance and leave signal waveforms undistorted. The beads have a rated current range of 5A to 10A, an impedance range of 8.5mΩ to 30mΩ, and are available in 0603 (1608) or 1210 (3225) SMD case sizes. The ferrite beads feature nickel barriers and offer excellent solder heat resistance. Murata BLE General Purpose Ferrite Chip Beads can be used in high current circuits due to low DC resistance (0.008mΩ to 1.6mΩ). The ferrite chip beads are ideal for use in automotive infotainment and powertrain/safety applications.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Image Description
YAGEO RC0402FR-07100RL
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
Murata BLM21PG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Murata GRM32EC72A106KE05L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 100 VDC 10% 1210 X7S
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Murata GRM188Z71C475KE21D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 10% 0603 X7R
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Panasonic ERJ-2RKF49R9X
Thick Film Resistors - SMD 0402 49.9ohms 1% AEC-Q200
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603JR-070RL
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
YAGEO RC0402JR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5%