MTCAP3-LNA7D-A23UEA-LUM

MultiTech
125-MTCAP3LNA7DAULUM

MTCAP3-LNA7D-A23UEA-LUM

Mfr.:

Description:
Gateways LTE Category 4 mPower Programmable Access Point, 8-channel, 915 MHz w/external LoRa antenna and Accessory Kit (AT&T, Verizon)

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60

Stock:

60 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$453.47 $453.47
$423.69 $4,236.90
$408.86 $10,221.50
100 Quote
Product Attribute Attribute Value
MultiTech
Product Category: Gateways
RoHS:  Details
Gateways
915 MHz
Ethernet
0 C
+ 70 C
Brand: MultiTech
Dimensions: 165 mm x 135 mm x 36 mm
Operating Supply Current: 2.5 A
Operating Supply Voltage: 5 V
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: LTE
Subcategory: Ethernet & Communication Modules

Conduit® AP 300 Access Point

MultiTech Conduit® AP 300 Access Point is designed to bridge the gap between wireless IoT devices and network and cloud infrastructure. The innovative mPower™ Edge Intelligence operating system powers the MultiTech Conduit AP 300. The access point is a seamless conduit facilitating robust connectivity for LoRaWAN® devices. The devices adapt to diverse connectivity needs by offering a versatile range of wide-area-network communication choices, from wired to wireless interfaces.