WI-M-16-10-0

Mueller Electric
548-WI-M-16-10-0

WI-M-16-10-0

Mfr.:

Description:
Test Leads WIRE 16 AWG SILICONE BLACK 10'

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.48 $24.48
$19.82 $198.20
$19.09 $1,909.00
$18.36 $9,180.00
1,000 Quote
Product Attribute Attribute Value
Mueller Electric
Product Category: Test Leads
16 AWG Tinned Copper
10 ft
Black
Brand: Mueller Electric
Contact Material: Copper, Tinned
Current Rating: 50 A
Insulation Material: Silicone
Product: Test Lead Wires
Product Type: Test Leads
Series: WI-M-14
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V

USHTS:
8544429090

FEATURED PRODUCTS
MUELLER ELECTRIC