BU-P3533

Mueller Electric
548-BU-P3533

BU-P3533

Mfr.:

Description:
RF Adapters - In Series BNC CONNECTOR M/M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 146

Stock:

146 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.43 $5.43
$4.39 $43.90
$4.23 $423.00
$4.07 $2,035.00
$3.85 $3,850.00
Product Attribute Attribute Value
Mueller Electric
Product Category: RF Adapters - In Series
RoHS:  Details
BNC
Plug (Male)
Normal
Male
Normal
50 Ohms
Nickel
Brass
Gold
Straight
Brand: Mueller Electric
Contact Material: Beryllium Copper
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: BNC
Side 2 RF Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 0.726644 oz

USHTS:
8536694010
CNHTS:
8538900000
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4105-GF-A-120
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt 1.20mm
Espressif ESP32-WROVER-IE-N8R8
Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, IPEX connector
Quectel L76-M33
GNSS / GPS Modules GNSS
Silicon Laboratories CP2102N-A02-GQFN24R
USB Interface IC USBXpress - USB to UART Bridge QFN24
CUI Devices SJ1-3535N
Phone Connectors Audio Jacks
Hirose Electric U.FL-R-SMT-1(32)
RF Connectors / Coaxial Connectors
Amphenol 031-70564-12G
RF Connectors / Coaxial Connectors BNC RA PCB Jack Bkhd Mnt IP67 12G 75Ohm
YAGEO RC0805FR-1010RL
Thick Film Resistors - SMD 10 Ohms 125 mW 0805 1%
Mueller Electric BU-P3283
RF Adapters - In Series ADAPTER BNC FEMALE TO FEMALE
Mueller Electric BU-P6738
RF Adapters - Tee BNC T-CONNECTOR F/F/F

FEATURED PRODUCTS
MUELLER ELECTRIC