BU-P1166-36-2

Mueller Electric
548-BU-P1166-36-2

BU-P1166-36-2

Mfr.:

Description:
Test Leads ALLIGATOR CLIP/BANA PLUG 36" RED

In Stock: 72

Stock:

72 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.40 $7.40
$5.99 $59.90
$5.77 $577.00
$5.55 $2,775.00
$5.25 $5,250.00
Product Attribute Attribute Value
Mueller Electric
Product Category: Test Leads
RoHS:  Details
Patch Cord
Banana Plug (Stackable) to Alligator Clip
18 AWG Wire
3 ft
Red
Brand: Mueller Electric
Current Rating: 10 A
Insulation Material: Polypropylene (PP)
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 1.040582 oz

USHTS:
9030908961
ECCN:
EAR99
Image Description
Mueller Electric BU-P1166-36-0
Test Leads ALLIGATOR CLIP/BANA PLUG 36" BLK
Mueller Electric BU-P3782-36-0
Test Leads TEST LEAD STACKABLE BANANA TO GRABBER 36" Black
Mueller Electric BU-P3782-36-2
Test Leads TEST LEAD STACKABLE BANANA TO GRABBER 36" Red
Mueller Electric BU-PB48-2
Test Leads PATCH CORD STKG BANANA 48" RED
Pomona 3782-36-02
Test Leads MINIGRABBER/BANANA PLUG (SET)
Pomona 3788
Test Leads BNC (F) TO MINIGRABBER TEST CLIPS
Mueller Electric BU-00287
Test Clips Multi-color Insulated "Alligator" Lead Set - 10 leads
Pomona 3782-36-0
Test Leads MINIGRABBER/BANANA PLUG (BLACK)
Pomona 3782-36-2
Test Leads MINIGRABBER/BANANA PLUG (RED)
Pomona B-36-2
Test Leads 36in. Banana Plug Patch Cord (Red)

FEATURED PRODUCTS
MUELLER ELECTRIC