BU-34C

Mueller Electric
548-34C

BU-34C

Mfr.:

Description:
Test Clips Micro-Alligator Copper Clip - 5 Amp

In Stock: 3,717

Stock:

3,717 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.99 $0.99
$0.801 $8.01
$0.772 $77.20
$0.742 $371.00
$0.702 $702.00
Product Attribute Attribute Value
Mueller Electric
Product Category: Test Clips
RoHS:  Details
Alligator Clips
Micrograbber
Brand: Mueller Electric
Contact Material: Copper
Current Rating: 5 A
Description/Function: Micro-alligator clip
Features: Solder or crimp connection
Insulation: Not Insulated
Jaw Opening: 0.22 in
Length: 1.09 in
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 0.042329 oz

USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Image Description
Mueller Electric BU-30
Test Clips Miniature Alligator Steel Clip - 5 Amp
Mueller Electric BU-60CS
Test Clips Alligator Copper Clip Screw - 10 Amp
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Mueller Electric BU-34
Test Clips Micro-Alligator Steel Clip - 5 Amp
Mueller Electric BU-32-0
Test Clips Black Insulator for 30 Clip
Mueller Electric BU-30C
Test Clips Miniature Alligator Copper Clip - 5 Amp
Mueller Electric BU-60CHS-0
Test Clips Black Alligator Copper Clip Acetate Handle - 10 Amp
Mueller Electric BU-60CHS-2
Test Clips Red Alligator Copper Clip Acetate Handle - 10 Amp
Mueller Electric BU-36-0
Test Clips Black Insulator for 34 Clip
Mueller Electric BU-36-2
Test Clips Red Insulator for 34 Clip

FEATURED PRODUCTS
MUELLER ELECTRIC