BU-31607-0

Mueller Electric
548-BU-31607-0

BU-31607-0

Mfr.:

Description:
Test Plugs & Test Jacks Panel Mount Isolated Banana Jack for Sheathed Plugs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 238

Stock:

238 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.84 $6.84
$5.54 $55.40
$5.33 $533.00
$5.13 $2,565.00
$4.85 $4,850.00
Product Attribute Attribute Value
Mueller Electric
Product Category: Test Plugs & Test Jacks
RoHS:  Details
Banana Jack
External Thread
Black
45 A
Nickel
Brand: Mueller Electric
Connector Type: Screw in Safety Socket with Stud and Metal Nut
Features: Panel mountable in 0.5 in; dia. hole
Product: Banana Jacks
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 0.239863 oz

USHTS:
8536904000
CNHTS:
9030900090
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Image Description
TE Connectivity 2071556-4
General Purpose Relays OJS-SS-112HMF, 00000
ROHM Semiconductor CSL0901PT1C
Standard LEDs - SMD SMD LED HIGH BRIGHTNESS GREEN
TDK C2012X7R1H475K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 4.7uF 10% X7R SOFT TERM
Hammond GRDT375
Electrical Enclosure Accessories 0
ITT Cannon DL1-156R
High Speed / Modular Connectors 086-0030-000
ITT Cannon 030-2492-001
High Speed / Modular Connectors DL CONT CRIMP 24-26 50AU
ITT Cannon 320-0021-006
High Speed / Modular Connectors DL1/2/3,DLM6 Corner Pol Kit x2
Molex 43020-0201
Headers & Wire Housings PLUG FREE HNG 2P DUAL ROW
Molex 43031-0010
Headers & Wire Housings MALE 26-30 AWG BULK tin
Mueller Electric BU-31607-2
Test Plugs & Test Jacks Panel Mount Isolated Banana Jack for Sheathed Plugs

FEATURED PRODUCTS
MUELLER ELECTRIC