BU-30TBO

Mueller Electric
548-30-TBO

BU-30TBO

Mfr.:

Description:
Test Clips Miniature Alligator Steel Clip Threaded Barrel - 5 Amp

In Stock: 90

Stock:

90 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.90 $0.90
$0.729 $7.29
$0.702 $70.20
$0.675 $337.50
$0.639 $639.00
Product Attribute Attribute Value
Mueller Electric
Product Category: Test Clips
RoHS:  Details
Alligator Clips
Miniature
Blue
Brand: Mueller Electric
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 5 A
Description/Function: Miniature alligator clip with threaded barrel
Features: 6-32 threaded steel barrel connection
Insulation: Not Insulated
Jaw Opening: 4.8 mm
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 0.088538 oz

USHTS:
8536904000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Image Description
Mueller Electric BU-30
Test Clips Miniature Alligator Steel Clip - 5 Amp
Mueller Electric BU-60CS
Test Clips Alligator Copper Clip Screw - 10 Amp
Mueller Electric BU-60TBO
Test Clips Threaded Barrel Alligator Clip - 10 Amp

FEATURED PRODUCTS
MUELLER ELECTRIC