BU-24APS

Mueller Electric
548-24APS

BU-24APS

Mfr.:

Description:
Test Clips Plus Heavy Duty Steel Clip - 25 Amp

In Stock: 148

Stock:

148
Can Ship Immediately

On Order:

510
Expected 17-Oct-23

Factory Lead-Time:

2
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.53 $15.30
$1.48 $148.00
$1.42 $710.00
$1.34 $1,340.00
Product Attribute Attribute Value
Mueller Electric
Product Category: Test Clips
RoHS:  Details
General Purpose Clips
Brand: Mueller Electric
Features: Rugged teeth
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 0.871620 oz

USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Image Description
Hammond 1590BB
Enclosures, Boxes, & Cases Diecast Unpainted 4.67 X 3.68 X 1.34"
TE Connectivity 1546018-5
Pluggable Terminal Blocks 5 POS TERMI-BLOK PLUG 90 &180
TE Connectivity 2058943-4
Lighting Connectors 5 POS MINI CT C/A
Vishay TDSR1350
LED Displays & Accessories Common Anode Red
Mueller Electric BU-26-2
Test Clips Red Insulator for 24 Clip
Molex 19221-0495
Terminals 6 AWG 1/4 STUD Battery Cable Lug
TE Connectivity DT04-4P-EP13
Automotive Connectors 4P DT RECP BUSSED BLK, Ni PLTED PINS
Molex 19221-0232
Terminals 4 AWG 3/8 STUD Battery Cable Lug
Panduit LCA2-12-Q
Terminals Copper Comp Lug 1H #2 AWG
CCS 53505-852
Hardware Debuggers ICD-U64 VIA USB FOR IDE COMPILER

FEATURED PRODUCTS
MUELLER ELECTRIC