BU-00285

Mueller Electric
548-285

BU-00285

Mfr.:

Description:
Test Leads Multi-color Insulated "Mini-Alligator" Lead Set - 10 leads

In Stock: 130

Stock:

130 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.69 $9.69
$7.84 $78.40
$7.55 $755.00
$7.26 $3,630.00
$6.87 $6,870.00
Product Attribute Attribute Value
Mueller Electric
Product Category: Test Leads
RoHS:  Details
1.5 ft
Assorted
Brand: Mueller Electric
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 5 A
Description/Function: Mini Alligator Clip Lead Set 22 AWG Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product: Test Lead Sets
Product Type: Test Leads
Series: BU
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 300 V
Unit Weight: 2.758424 oz

USHTS:
8536904000
CNHTS:
8544421900
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Image Description
Omron SS-5GL
Basic / Snap Action Switches Hinge Lever 50gf 5A SPDT Solder
Nichicon UKT1E332MHD
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 3300uF AEC-Q200
Digilent 310-001
Jumper Wires Wire Kit
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
Littelfuse C106DG
SCRs 400V 4A
Mueller Electric BU-00287
Test Clips Multi-color Insulated "Alligator" Lead Set - 10 leads
VCC 7371
Lamps 12V .04A
Vishay IRL540PBF
MOSFET 100V N-CH HEXFET
Vishay K104K10X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50V 10% X7R 2.5mm LS
Chip Quik SBB1002-1
PCBs & Breadboards Solder Breadboard (10 row 2 column)

FEATURED PRODUCTS
MUELLER ELECTRIC