MTi-3-5A-DK

Movella / Xsens
512-MTI-3-5A-DK

MTi-3-5A-DK

Mfr.:

Description:
Multiple Function Sensor Development Tools MTi-3 AHRS Development Kit

Lifecycle:
New Product: New from this manufacturer.

In Stock: 45

Stock:

45 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$449.00 $449.00
Product Attribute Attribute Value
Movella
Product Category: Multiple Function Sensor Development Tools
RoHS:  Details
Development Kits
MTi-3
2.8 V to 3.6 V
Bulk
Brand: Movella / Xsens
Dimensions: 12.1 mm x 12.1 mm x 2.55 mm
Interface Type: I2C, SPI, UART
Product Type: Multiple Function Sensor Development Tools
Series: MTI-1
Factory Pack Quantity: 2
Subcategory: Development Tools

USHTS:
9014208080
ECCN:
7A994

MTi-3-DK Development Kit

Xsens / Movella MTi-3-DK Development Kit enables users to evaluate the MTi-3 (AHRS), MTi-2 (VRU), and MTi-1 (IMU) modules. This development kit includes a USB interface and the MTi 1-s interface. Xsens / Movella MTi-3-DK Development Kit includes a shield board, the MTi-3 module (in the socket), and a USB cable. The MT software suite supports this development kit. It consists of an attitude and heading reference system (AHRS), which uses sensor fusion to deliver data on roll, pitch, and yaw, also known as heading, and all data from the IMU.

Image Description
Movella MTi-1-5A-T
IMUs - Inertial Measurement Units IMUs - Inertial Measurement Units MTi-1 AHRS Module
Movella MTi-2-5A-T
IMUs - Inertial Measurement Units IMUs - Inertial Measurement Units MTi-1 AHRS Module
Panjit SBM3060VDC-AU_R2_006A1
Schottky Diodes & Rectifiers Surface Mount Low VF Schottky Barrier Rectifier 60V 30A
TRACO Power THN 30-4811WIR
Isolated DC/DC Converters - Through Hole 18-75Vin 5.1V 6A, 30 Watt, railway, regulated, 3000VDC isolation, encapsulated, 1 x1 metal enclosure
TRACO Power THN 30-4813WIR
Isolated DC/DC Converters - Through Hole 18-75Vin 15V 2A, 30 Watt, railway, regulated, 3000VDC isolation, encapsulated, 1 x1 metal enclosure
TE Connectivity AVH22LSSFE7122604
Pushbutton Switches
Eaton BK-S520-20-R
Cartridge Fuses 20A 420V FAST ACTING
onsemi FSUSB42MUX
USB Switch ICs Low Power, Two-Port USB 2.0 (480Mbps)
Littelfuse 03450621H
Fuse Holder Shock Safe
Omron E2E-S04SR8-WC-C1 2M
Proximity Sensors M4, 0.8mm PW, NPN, NO