MTi-1-5A-T

Movella / Xsens
512-MTI-1-5A-T

MTi-1-5A-T

Mfr.:

Description:
IMUs - Inertial Measurement Units IMUs - Inertial Measurement Units MTi-1 AHRS Module

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 116

Stock:

116 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$169.00 $169.00
Product Attribute Attribute Value
Movella
Product Category: IMUs - Inertial Measurement Units
RoHS:  Details
SMD/SMT
PLCC-28
3-axis
I2C, SPI, UART
10000 g
0.25 mg
- 40 C
+ 85 C
2.16 V
3.6 V
Tray
Bandwidth: 255 Hz
Brand: Movella / Xsens
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Series: MTI-1
Factory Pack Quantity: 20
Subcategory: Sensors

USHTS:
9014208080
ECCN:
7A994

MTi 1-Series 3D AHRS/VRU/IMU Module

Xsens / Movella MTi 1-series 3D AHRS / VRU / IMU Module outputs 3D orientation, 3D rate of turn, 3D accelerations, and 3D magnetic field, depending on the product configuration. The Xsens / Movella MTi 1-Series is available as an inertial measurement unit (IMU), vertical reference unit (VRU), or attitude and heading reference system (AHRS). The MTi 1-Series module is only 12mm x 12mm, SMD mountable, and suitable for high-volume applications. The industry-standard communication protocol allows for customization of the data message in terms of data, frequency, and output format. Signals are fully processed onboard, requiring few resources from the host. This module is ideal for applications in simple microcontroller-operated environments.

Image Description
Movella MTi-3-5A-DK
Multiple Function Sensor Development Tools MTi-3 AHRS Development Kit
ams OSRAM LS Q976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
Murata GRM21BR61H106KE43L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 0805 X5R
Olimex Ltd. ARM-JTAG-20-10
Sockets & Adapters JTAG 20 PIN 0.1" TO 10 PIN 0.05" ADAPTER
ams OSRAM AS5311-ATST-1000
Board Mount Hall Effect / Magnetic Sensors TSSOP20
Eaton MSMA2512R5000FEN
Current Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 500 mohm, 50 TCR NiCu Metal AEC-Q
ROHM Semiconductor SDR03EZPF1001
Thick Film Resistors - SMD 0603 1Kohm 1% Anti Surge AEC-Q200
Pomona 6740
RF Adapters - In Series BNC (M/M) ADAPTER, 75 OHM
Texas Instruments CD74HCU04PWR
Inverters High Speed CMOS Logic Hex Inverters