104-0013-EVX

Mountain Switch
104-0013-EVX

104-0013-EVX

Mfr.:

Description:
Pushbutton Switches BLACK OFF-(ON)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,321

Stock:

4,321
Can Ship Immediately

On Order:

2,000

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$2.10 $21.00
$1.56 $156.00
$1.18 $590.00
$1.15 $1,150.00
$1.02 $2,040.00
$0.965 $4,825.00
$0.921 $9,210.00
25,000 Quote

Similar Product

Mountain Switch 103-1013-EVX
Mountain Switch
Pushbutton Switches METAL BODY BLK
NRND: Not recommended for new designs.
Product Attribute Attribute Value
Mountain Switch
Product Category: Pushbutton Switches
RoHS:  Details
104
Standard Switches
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
-
Plunger
500 mA
125 VAC
12 VDC
Solder Lug
Black
Tin
Bulk
Brand: Mountain Switch
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 0.128343 oz

USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509019
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
CUI Devices CMI-1295IC-0385T
buzzer, 12 mm x 9.5 mm deep, M, 3 V, 85 dB, Through Hole, Integrated Circuit Audio Indicator
TE Connectivity 3-640441-2
CLOSED W/O TABS 2P white tin 24 AWG
Texas Instruments TPS630701RNMR
Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
STMicroelectronics L7805CV
5.0V 1.5A Positive
Neutrik NMJ6HCD2
STEREO CHROME NOSE
Neutrik NTP3RC
3C 3.5mm RIGHT ANGLE
ams OSRAM SFH 213
PHOTODIODE
ZF Electronics PRK22J5BBBNN
SPST ON-OFF 6A BLANK
Alpha Wire 3050/1 GR005
24AWG SOLID PVC 100ft SPOOL GREEN