See an Error?

103-R13-112C-02-EV

103-R13-112C-02-EV

103-R13-112C-02-EV

Mfr.:
Mountain Switch

Description:
Rocker Switches SPDT RKR SW ON-ON

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Mountain Switch
Product Category: Rocker Switches
RoHS:  Details
Rocker Switches
Non-Illuminated
-
-
SPDT
ON - ON
16 A
250 VAC
Quick Connect
Rocker
Panel Mount
Molded in PC
Silver
Actuator Style: Rocker
Brand: Mountain Switch
Contact Rating: 16 A at 125 V
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99