See an Error?

MP3389EY-LF-Z

Monolithic Power Systems (MPS)
946-MP3389EYLFZ

MP3389EY-LF-Z

Mfr.:

Description:
LED Lighting Drivers High V 12-String Boost WLED Ctlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$2.91 $2,910.00
$2.83 $5,660.00
5,000 Quote
Product Attribute Attribute Value
Monolithic Power Systems (MPS)
Product Category: LED Lighting Drivers
RoHS:  Details
MP3389
SMD/SMT
SOIC-28
12 Output
5 V
28 V
Boost
590 kHz
- 40 C
+ 125 C
Reel
PWM Dimming, Open LED Protection
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
For Use With: White LEDs
Input Voltage: 5 V to 28 V
Moisture Sensitive: Yes
Number of Channels: 12 Channel
Pd - Power Dissipation: 2.1 W
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Type: White LED Driver

USHTS:
8542390001
CNHTS:
8542319000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99