MP2363DN-LF

Monolithic Power Systems (MPS) Logo
946-MP2363DNLF

MP2363DN-LF

Mfr.:

Description:
Switching Voltage Regulators 3A 27V 385kHz Step-Down Converter

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.34
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2363DN-LF-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 3A 27V 385kHz Step-Down Converter
NRND: Not recommended for new designs.
Product Attribute Attribute Value
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOIC-EP-8
Buck
920 mV to 21 V
3 A
4.75 V
27 V
365 kHz
- 40 C
+ 85 C
MP2363
Tube
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Product: Voltage Regulators
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 0.326108 oz
USHTS:
8542390001
CNHTS:
8542319000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99