90120-0123

Molex
538-90120-0123

90120-0123

Mfr.:

Description:
Headers & Wire Housings C-GRID III 3 CKT HEA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,160

Stock:

23,160 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.76 $0.76
$0.628 $6.28
$0.524 $52.40
$0.471 $235.50
$0.419 $419.00
$0.379 $947.50
$0.348 $1,740.00
$0.34 $3,400.00
$0.327 $8,175.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Breakaway
3 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
6.75 mm
2.9 mm
90120
C-Grid
Wire-to-Board, Signal
- 55 C
+ 125 C
Tray
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 350 VAC/DC
Part # Aliases: 0901200123
Unit Weight: 0.006455 oz
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

C-Grid III™ Modular Interconnect Systems

Molex C-Grid III™ Modular Interconnect Systems are 3rd generation 2.54mm pitch header and receptacle interconnect systems offering unique design features. These interconnect systems offer complete design flexibility and modular components that provide the widest range of electronic packaging alternatives. The C-Grid III interconnect systems are based on north/south contact orientation and combine three different termination techniques including solder tail, crimp, and insulation displacement. These interconnected systems are fully compatible with the industry-standard DIN41651 as well as the French norm HE-13/14.

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

Image Description
Molex 90123-0103
Headers & Wire Housings 2.54MM CGRIDIII HSG 3P SR W/2POL BTTN
Molex 90147-1103
Headers & Wire Housings 3 POS VERT S/R CONN
Molex 90156-0143
Headers & Wire Housings CRIMP HOUSING 3P C-GRID III single
Image Description
Phoenix Contact 1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Molex 90120-0122
Headers & Wire Housings HDR VERT SINGLE 2P
Molex 15-38-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
KYOCERA AVX SR201C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 10%
Vishay 1N4004-E3/54
Rectifiers Vr/400V Io/1A
Keystone Electronics 3116
Screws & Fasteners WASHER FIBRE #4
Vishay PR01000101008JR500
Metal Film Resistors - Through Hole 1watt 1ohms 5%
Mill-Max 110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Keystone Electronics 9300
Screws & Fasteners 1/4 4-40 STEEL PAN
Nichicon UVR1V470MDD
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 47uF 5x11 20% 2LS